CD74AC112M

595-CD74AC112M
CD74AC112M

Mfr.:

Description:
Flip Flops Dual

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 910

Stock:
910 Can Ship Immediately
Quantities greater than 910 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.38 $13.80
$1.20 $30.00
$1.09 $130.80
$1.03 $288.40
$0.998 $3,992.00
$0.935 $7,480.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.14
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
J-K Negative Edge Triggered Flip-Flop
AC
2 Circuit
Differential
SOIC-Narrow-16
CMOS, LVTTL
Inverting/Non-Inverting
129 ns
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74AC112
Factory Pack Quantity: 40
Subcategory: Logic ICs
Triggering Type: Negative-Edge
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99