CD54HC541F

595-CD54HC541F
CD54HC541F

Mfr.:

Description:
Buffers & Line Drivers Military 8-ch, 2-V to 6-V buffers 20-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
HC
8 Input
8 Output
Non-Inverting
CDIP-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 115 ns at 2 V, 23 ns at 4.5 V, 20 ns at 6 V
Series: CD54HC541
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99