CD54HC174F

595-CD54HC174F
CD54HC174F

Mfr.:

Description:
Flip Flops High Speed CMOS Logic Hex D-Type Flip-Flops with Reset 16-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
CMOS
HC
1 Circuit
CMOS
CDIP-16
CMOS
Non-Inverting
165 ns
- 5.2 mA
5.2 mA
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Input Lines: 6
Number of Output Lines: 6
Product Type: Flip Flops
Series: CD54HC174
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99