CD4518BM96G4

Not Assigned
CD4518BM96G4

Mfr.:

Description:
Counter ICs CMOS Dual BCD Up- Counter

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.78
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
SMD/SMT
SOIC-Narrow-16
BCD
CD4000
4 bit
Synchronous
Up
3 V to 18 V
- 55 C
+ 125 C
CD4518B
Reel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
85423199
ECCN:
EAR99