CD4073BNSR

Texas Instruments
595-CD4073BNSR
CD4073BNSR

Mfr.:

Description:
Logic Gates Triple 3-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,531

Stock:
1,531 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.44 $1.44
$1.04 $10.40
$0.935 $23.38
$0.823 $82.30
$0.769 $192.25
$0.737 $368.50
$0.688 $688.00
Full Reel (Order in multiples of 2000)
$0.688 $1,376.00
$0.66 $2,640.00
$0.646 $5,168.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
4000
9 Input
SOIC-14
3 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 3-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4073B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99