CD4071BE

Texas Instruments
595-CD4071BE
CD4071BE

Mfr.:

Description:
Logic Gates Quad 2-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,117

Stock:
2,117
Can Ship Immediately
On Order:
3,000
Expected 2026-03-18
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.84 $8.40
$0.755 $18.88
$0.66 $66.00
$0.616 $154.00
$0.588 $294.00
$0.579 $579.00
$0.539 $2,156.00
$0.517 $4,136.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
4000
2 Input
PDIP-14
1 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4071B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99