CD4047BMG4

595-CD4047BMG4
CD4047BMG4

Mfr.:

Description:
Monostable Multivibrator CMOS Lo-Pwr Mono/A- stable Multivibrator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 369

Stock:
369 Can Ship Immediately
Quantities greater than 369 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.81 $2.81
$1.83 $18.30
$1.54 $77.00
$1.31 $131.00
$1.14 $285.00
$1.09 $545.00
$0.912 $912.00
$0.832 $2,080.00
$0.782 $3,910.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.98
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.81
Min:
1

Similar Product

Texas Instruments CD4047BM96
Texas Instruments
Monostable Multivibrator CMOS Lo-Pwr Mono/A- stable Multivibrator A 595-CD4047BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multivibrator
RoHS:  
Monostable/Astable Multivibrator
4000
1 Element
1000 ns, 450 ns, 300 ns
SOIC-14
20 uA
3 V
18 V
4.2 mA
- 4.2 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: CD4047B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99