CD40194BE

Texas Instruments
595-CD40194BE
CD40194BE

Mfr.:

Description:
Counter Shift Registers 4-Bit Bi-Directional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 516

Stock:
516 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$1.95 $19.50
$1.75 $43.75
$1.67 $835.00
$1.37 $1,370.00
$1.30 $3,250.00
$1.28 $6,400.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Parallel to Parallel
1 Circuit
4 bit
PDIP-16
4000
CMOS
4
440 ns, 200 ns, 140 ns
3 V
18 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 4 Bit Bidirectional
Mounting Style: Through Hole
Number of Output Lines: 4
Operating Supply Voltage: 3 V to 18 V
Product Type: Counter Shift Registers
Series: CD40194B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99