CD4015BM96E4

595-CD4015BM96E4
CD4015BM96E4

Mfr.:

Description:
Counter Shift Registers CMOS Dual 4-Stage Static Shift Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments CD4015BM96
Texas Instruments
Counter Shift Registers CMOS Dual 4-Stage St atic Shift Reg A 59 A 595-CD4015BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial to Parallel
2 Circuit
4 bit
SOIC-Narrow-16
4000
CMOS
1
320 ns, 160 ns, 120 ns
3.3 V, 5 V, 9 V, 12 V, 15 V
3.3 V, 5 V, 9 V, 12 V, 15 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 4
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V
Product Type: Counter Shift Registers
Series: CD4015B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99