CD40106BEE4

Texas Instruments
595-CD40106BEE4
CD40106BEE4

Mfr.:

Description:
Inverters Hex Schmitt Trigger ALT 595-CD40106BE AL ALT 595-CD40106BE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,507

Stock:
1,507 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
$1.30 $13.00
$1.10 $27.50
$0.83 $83.00
$0.718 $179.50
$0.631 $315.50
$0.447 $447.00
$0.378 $945.00

Similar Product

Texas Instruments CD40106BE
Texas Instruments
Inverters Hex Schmitt Trigger

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
4000
CMOS
PDIP-14
18 V
3 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
High Level Output Current: - 1 mA
Input Type: Schmitt Trigger
Low Level Output Current: 1 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 280 ns
Series: CD40106B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99