CD4007UBMTG4

Not Assigned
CD4007UBMTG4

Mfr.:

Description:
Specialty Function Logic CMOS Dual Comp Pair Plus Inverter

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.75
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
CD4007UB
SOIC-14
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 250
Subcategory: Logic ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
85423199
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS