CC3220SF12ARGKT

Texas Instruments
595-CC3220SF12ARGKT
CC3220SF12ARGKT

Mfr.:

Description:
RF Microcontrollers - MCU Single-Chip Wireless MCU A 595-CC3220SF1 A 595-CC3220SF12ARGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 284

Stock:
284 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$19.61 $19.61
$17.06 $170.60
$16.17 $404.25
$14.90 $1,490.00
Full Reel (Order in multiples of 250)
$13.49 $3,372.50
$13.23 $6,615.00
$12.36 $12,360.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
2.4 GHz
32 bit
1 MB
256 kB
80 MHz
12 bit
2.1 V
3.6 V
+ 85 C
VQFN-64
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: SRAM
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of I/Os: 27 I/O
Number of Timers: 4 Timer
Operating Supply Voltage: 2.1 V to 3.6 V
Processor Series: CC3220x
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC3220SF
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Unit Weight: 197.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC3220 SimpleLink™ Microcontrollers (MCUs)

Texas Instruments CC3220 SimpleLink™ Microcontrollers (MCUs) are a platform that consists of Wi-Fi, low energy, Sub-1GHz and host MCUs, which all share a common, easy-to-use development environment. These devices come with a single core software development kit (SDK) and rich toolset. A one-time integration of the SimpleLink platform enables the user to add any combination of the SimpleLink's devices into your design. This feature allows for 100 percent code reuse when your design requirements change. With the Texas Instruments CC3220, a designer has new features and capabilities that further simplify the connectivity of things to the Internet. Those capabilities include IPv6, enhanced Wi-Fi provisioning, enhanced power consumption, enhanced file system security, Wi-Fi AP connection, etc.