CC2650DK

595-CC2650DK
CC2650DK

Mfr.:

Description:
Development Boards & Kits - Wireless CC2650 Dev Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
CC2650
Development Kits
ARM Cortex M3
2.4 GHz
CCC2630, C2640
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Data Bus Width: 32 bit
Description/Function: CC2650 Smart RF06 Development Kit
For Use With: CC2650EMK-4XS, CC2650EMK-7ID
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C

Texas Instruments CC2650DK SimpleLink™ Development Kit

Texas Instruments CC2650DK SimpleLink™ Development Kit includes all the hardware you need to start evaluating the SimpleLink Wireless MCU ultra-low power platform. The CC2650 device included in this kit is the superset device of the family, so it can also be used to evaluate the SimpleLink Bluetooth® Smart CC2640 wireless MCU and the ZigBee®/6LoWPAN CC2630 wireless MCU. The kit includes two SmartRF06 evaluation boards, two CC2650 evaluation modules, two micro USB cables and a getting started guide.