CC2564CRVMR

Texas Instruments
595-CC2564CRVMR
CC2564CRVMR

Mfr.:

Description:
RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 839

Stock:
839 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.86 $6.86
$5.94 $59.40
$5.60 $140.00
$5.17 $517.00
$4.90 $1,225.00
$4.71 $2,355.00
$4.30 $4,300.00
Full Reel (Order in multiples of 2500)
$4.10 $10,250.00
5,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.09
Min:
1

Similar Product

Texas Instruments CC2564CRVMT
Texas Instruments
RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Bluetooth
2.402 GHz to 2.48 GHz
4 Mb/s
8-DPSK, DQPSK, GFSK
1.7 V
4.8 V
112.5 mA
12 dBm
- 40 C
+ 85 C
UART
VQFN-76
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: CC256XCQFN-EM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 1.7 V to 4.8 V
Product Type: RF Transceiver
Sensitivity: - 96 dBm
Series: CC2564C
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A992.C

CC2564C Dual-Mode BLUETOOTH® Controller

Texas Instruments CC2564C Dual-Mode BLUETOOTH® Controller is a complete Bluetooth BR, EDR, and low energy HCI solution that reduces design effort and enables fast time to market. Based on TI's seventh-generation Bluetooth core, the CC2564C device provides a product-proven solution that is Bluetooth 4.2 compliant. When coupled with a microcontroller unit (MCU), this HCI device offers best-in-class RF performance with about twice the range of other Bluetooth low-energy solutions. Furthermore, TI's power management hardware and software algorithms provide significant power savings in all commonly used Bluetooth BR, EDR, and low energy modes of operation. The TI dual-mode Bluetooth stack software is certified and provided royalty free for MCUs and MPUs. The iPod® (MFi) protocol is supported by add-on software packages.