CC2538NF23RTQR

Texas Instruments
595-CC2538NF23RTQR
CC2538NF23RTQR

Mfr.:

Description:
RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF23RTQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,891

Stock:
1,891 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1891 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.60 $18.60
$15.16 $151.60
$14.11 $352.75
$12.96 $1,296.00
$12.42 $3,105.00
$12.07 $6,035.00
$11.81 $11,810.00
Full Reel (Order in multiples of 2000)
$11.80 $23,600.00
4,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee, 6LoWPAN, LR-WPAN
ARM Cortex M3
2.4 GHz
250 kbps
7 dBm
- 97 dBm
2 V
3.6 V
20 mA
24 mA
256 kB
- 40 C
+ 125 C
QFN-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CC2538DK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC2538
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310070
JPHTS:
854239099
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C