CC1101RGPR
See Product Specifications
Mfr.:
Description:
RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGP
In Stock: 26,333
-
Stock:
-
26,333 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $8.87 | $8.87 | |
| $6.09 | $60.90 | |
| $5.68 | $142.00 | |
| $4.99 | $499.00 | |
| $4.74 | $1,185.00 | |
| $4.25 | $2,125.00 | |
| $3.58 | $3,580.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $3.45 | $10,350.00 | |
Alternative Packaging
Similar Product
Datasheet
Application Notes
- Achieving Optimum Radio Range (Rev. A)
- AN047 -- CC1100/CC2500 Wake on Radio (Rev. B)
- AN067 - Wireless MBUS Implementation with cc1101 and MSP430 (Rev. A)
- AN069 -- Low Cost Long Range One Way Audio Communications at 900 MHz (Rev. B)
- AN085 -- Implementing Diversity Using Low Power Radios
- AN094 -- Using the CC1190 Front End with CC1101 under EN 300 220
- AN095 -- Continuous Data Streaming Applications - Using Serial Synchronous Mode (Rev. A)
- AN096 Using CC1190 Front End with CC1101 under FCC 15.247 (Rev. A)
- AN098 - Layout Review Techniques for Low Power RF Designs (Rev. A)
- AN103 -- Basic RF Testing of CCxxxx Devices
- Antenna Diversity
- CC112x-CC1190 Boost Software Examples
- CC11xx Sensitivity Versus Frequency Offset and Crystal Accuracy (Rev. D)
- CRC Implementation (Rev. E)
- Debugging Communication Range
- DN006 -- CC11xx Settings for FCC15.247 Solutions (Rev. B)
- DN009 -- Upgrading from CC1100 to CC1101 (Rev. A)
- DN010 -- Close-in Reception with CC1101 (Rev. B)
- DN013 -- Programming output powers on CC1101 (Rev. A)
- DN017 -- CC11xx 868/915 MHz RF Matching (Rev. A)
- DN022 -- CC110x CC111x OOK ASK Register Settings (Rev. E)
- DN025 -- Johanson Technology Matched Balun Filters (Rev. A)
- DN036 -- CC1101+CC1190 600 kbps Data Rate +19 dBm Transmit (Rev. A)
- DN038 -- Miniature Helical PCB Antenna for 868 MHz or 915/920 MHz
- DN107 -- DMA and Radio Configuration (Rev. A)
- DN111 - Current Consumption for a Polling Receiver (Rev. A)
- DN300 -- SmartRF04EB Troubleshooting (Rev. B)
- DN400 -- Interfacing CC1100 - CC2500 with MSP430 (Rev. A)
- DN500 -- Packet Transmission Basics (Rev. C)
- DN501 -- PATABLE Access (Rev. B)
- DN503 -- SPI Access (Rev. B)
- DN504 -- FEC Implementation (Rev. A)
- DN505 -- RSSI interpretation and timing (Rev. D)
- DN506 -- GDO Pin Usage (Rev. A)
- DN507 -- FEC Decoding
- DN509 -- Data Whitening and Random TX Mode
- Final Test Considerations for Wireless Technology Products
- TI LPRF EASYMODE
Images
Models
PCN
Product Catalogs
- MSP430 MCUs, Passive RF and Low-Power RF Solutions Guide (Rev. F)
- RF Connectivity with TI Microcontrollers (Rev. A)
- Wireless Connectivity Technology Selection Guide
- Wireless Connectivity Technology Selection Guide..
- Wireless Connectivity Technology Selection Guide...
- Wireless Connectivity Technology Selection Guide.....
- CAHTS:
- 8542390000
- CNHTS:
- 8542399000
- USHTS:
- 8542390010
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- 5A991.b
Canada
