BZX84WC16VDCKRQ1

Texas Instruments
595-BZX84WC16VDCKRQ1
BZX84WC16VDCKRQ1

Mfr.:

Description:
Zener Diodes Automotive 16V Zener diode in SC-70 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.636 $0.64
$0.474 $4.74
$0.268 $26.80
$0.181 $90.50
$0.136 $136.00
Full Reel (Order in multiples of 3000)
$0.121 $363.00
$0.105 $630.00
$0.098 $882.00
$0.087 $2,088.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
16 V
SMD/SMT
SC-70-3
360 mW
5 %
30 nA
40 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.1 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 0.03 uA
Length: 2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 2.1 mm
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99