BZX84C5V6DBZRQ1

Texas Instruments
595-BZX84C5V6DBZRQ1
BZX84C5V6DBZRQ1

Mfr.:

Description:
Zener Diodes Automotive 5.6V Zener diode in SOT-23 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.589 $0.59
$0.45 $4.50
$0.254 $25.40
$0.171 $85.50
$0.13 $130.00
Full Reel (Order in multiples of 3000)
$0.115 $345.00
$0.099 $594.00
$0.091 $819.00
$0.082 $1,968.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
5.6 V
SMD/SMT
SOT-23-3
430 mW
5 %
750 nA
40 Ohms
- 55 C
+ 125 C
Single
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
If - Forward Current: 10 mA
Ir - Reverse Current: 0.75 uA
Length: 2.92 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 2.5 mV/C
Width: 2.37 mm
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99