BUF18830AIRGFR

Texas Instruments
595-BUF18830AIRGFR
BUF18830AIRGFR

Mfr.:

Description:
LCD Gamma Buffers Programmable Gamma- Voltage Gen A 595-BU A 595-BUF18830AIRGFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$6.60 $19,800.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.62
Min:
1

Similar Product

Texas Instruments BUF18830AIRGFT
Texas Instruments
LCD Gamma Buffers Programmable Gamma- Voltage Gen A 595-BU A 595-BUF18830AIRGFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF18830
45 V/us
20 V
6.5 V
SMD/SMT
VQFN-38
Reel
Amplifier Type: Gamma Buffer,VCOM
Brand: Texas Instruments
Development Kit: BUF18830EVM
Moisture Sensitive: Yes
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99