BQ33100EVM-001

Texas Instruments
595-BQ33100EVM-001
BQ33100EVM-001

Mfr.:

Description:
Power Management IC Development Tools Eval Mod for bq33100

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$182.37 $182.37

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
12 V
BQ33100
BQ33100-001
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: The BQ33100EVM-001 evaluation module (EVM) is a complete evaluation system for the bq33100 super capacitor manager
Dimensions: 76.2 mm x 50.8 mm
For Use With: EV2300
Interface Type: USB
Output Current: 7 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.734 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99