BQ28400PWR

Texas Instruments
595-BQ28400PWR
BQ28400PWR

Mfr.:

Description:
Battery Management Netbook & Tablet Lit Ion Gas Gauge & Pro A 595-BQ40Z50RSMR-R1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$14.52 $29,040.00

Similar Product

Texas Instruments BQ40Z50RSMR-R1
Texas Instruments
Battery Management 1-4 series Li-ion ba ttery pack manager R 595-BQ40Z50RSMR-R2

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
- 300 mV to 34 V
TSSOP-20
SMD/SMT
BQ28400
Reel
Brand: Texas Instruments
Capacity: 500 mAh to 32000 mAh
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Development Kit: BQ28400EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: Battery Management
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99