BQ26100DRPR

Texas Instruments
595-BQ26100DRPR
BQ26100DRPR

Mfr.:

Description:
Battery Management Battery Authentic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,685

Stock:
4,685 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.70 $3.70
$2.37 $23.70
$2.11 $52.75
$1.74 $174.00
$1.52 $380.00
$1.44 $720.00
$1.21 $1,210.00
Full Reel (Order in multiples of 3000)
$1.03 $3,090.00
$1.00 $6,000.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
5 mA
2.5 V to 5 V
VSON-6
SMD/SMT
BQ26100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ26100EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 8 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 25.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99