BQ25620RYKR

Texas Instruments
595-BQ25620RYKR
BQ25620RYKR

Mfr.:

Description:
Battery Management I C controlled 1-cel l 3.5-A buck batter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,222

Stock:
2,222 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.72 $5.72
$4.32 $43.20
$3.97 $99.25
$3.58 $358.00
$3.39 $847.50
$3.19 $1,595.00
$2.70 $2,700.00
Full Reel (Order in multiples of 3000)
$2.59 $7,770.00
$2.54 $15,240.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
9.6 V
3.5 A
18 V
WQFN-18
SMD/SMT
BQ25620
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

bq25620/bq25622 Buck Battery Chargers

Texas Instruments bq25620/bq25622 Buck Battery Chargers are highly integrated 3.5A switch-mode battery charge management and system power path management devices for single-cell Li-Ion and Li-polymer batteries. The solution is highly integrated with built-in current sensing, loop compensation, input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. It uses narrow VDC power path management, regulating the system slightly above the battery voltage without dropping below a configurable minimum system voltage. The low-impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery life during the discharging phase. The ultra-low 0.15µA ship mode current extends battery shelf life. The I2C serial interface with charging and system settings make the Texas Instruments bq25620/bq25622 truly flexible solutions.