BQ24298RTWR

Texas Instruments
595-BQ24298RTWR
BQ24298RTWR

Mfr.:

Description:
USB Switch ICs I2C controlled singl e cell 3A USB charg A 595-BQ24298RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,200

Stock:
3,200 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.05 $3.05
$2.26 $22.60
$2.06 $51.50
$1.84 $184.00
$1.73 $432.50
$1.67 $835.00
$1.61 $1,610.00
Full Reel (Order in multiples of 3000)
$1.47 $4,410.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.65
Min:
1

Similar Product

Texas Instruments BQ24298RTWT
Texas Instruments
USB Switch ICs I2C Contr Sng Cell 3 A USB Charger A 595 A 595-BQ24298RTWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
Charge Management
3.9 V to 6.2 V
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: BQ24298EVM-655
Moisture Sensitive: Yes
Operating Supply Current: 3 A
Product Type: USB Switch ICs
Series: BQ24298
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6.2 V
Supply Voltage - Min: 3.9 V
Unit Weight: 39.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

bq24298 I2C Controller Single Cell USB Charger

Texas Instruments bq24298 I2C Controller Single Cell USB Charger is a highly-integrated switch-mode battery charge management and system power path management device. It is designed for 1 cell Li-Ion and Li-polymer battery in a wide range of smartphone and tablet applications. It has a low impedance power path which optimizes switch-mode operation efficiency. It also reduces battery charging time and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. The device supports 3.9V to 6.2V USB input sources. This includes standard USB host port and USB charging port with 6.4V over-voltage protection. Texas Instruments bq24298 Charger supports USB 2.0 and USB 3.0 power specifications with input current and voltage regulation. The device also supports USB On-the-Go operation by providing fast startup and supplying adjustable voltage 4.55V to 5.5V (default 5V) on the VBUS with an accurate current limit up to 1.5A.