BQ24187YFFT

595-BQ24187YFFT
BQ24187YFFT

Mfr.:

Description:
Battery Management 2A,30V Sgl Cell SM Li-Ion Batt Char

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.6 V
2 A
4.2 V to 6.5 V
DSBGA-36
SMD/SMT
BQ24187
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 15 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99