BQ24180YFFT

Texas Instruments
595-BQ24180YFFT
BQ24180YFFT

Mfr.:

Description:
Battery Management Fully Integ Sw-Mode 1Cell Li-Ion Charger A 595-BQ24250YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$6.00 $1,500.00
$5.74 $2,870.00
$5.59 $5,590.00
$5.54 $13,850.00
5,000 Quote

Similar Product

Texas Instruments BQ24250YFFT
Texas Instruments
Battery Management 2A SGL Input I2C Li- Ion Battery Chgr A A 595-BQ24250YFFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
3.5 V
1.5 A
4 V to 16 V
DSBGA-25
SMD/SMT
BQ24180
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: BQ24180EVM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Current: 95 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99