BOOSTXL-DRV2625

Texas Instruments
595-BOOSTXL-DRV2625
BOOSTXL-DRV2625

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$90.27 $90.27

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
3.3 V, 5 V
DRV2625
BOOSTXL-DRV2625
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

BOOSTXL-DRV2625 Driver Evaluation Module (EVM)

Texas Instruments BOOSTXL-DRV2625 Driver Evaluation Module (EVM) combines the advanced linear resonant actuator (LRA) haptics driver DRV2625 with the MSP430FR2512 CapTIvate capacitive touch control and interface. It can be used with the MSP430FR6989 LaunchPad Development kit to develop HMI button replacement designs quickly. The Texas Instruments BOOSTXL-DRV2625 includes four capacitive touch buttons and a mounted Z-axis LRA driven with five demo waveforms stored in the DRV2625 memory. The LRA can be easily replaced with a different actuator for application-specific evaluation.