AWR2243BOOST

Texas Instruments
595-AWR2243BOOST
AWR2243BOOST

Mfr.:

Description:
Distance Sensor Development Tool

In Stock: 21

Stock:
21 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$642.89 $642.89

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Modules
Radar Sensor
AWR2243
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Single Chip Sensing Device
Interface Type: USB
Series: AWR2243BOOST
Factory Pack Quantity: 1
Unit Weight: 250.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

AWR2243BOOST BoosterPack™ Evaluation Module (EVM)

Texas Instruments AWR2243BOOST BoosterPack™ Evaluation Module (EVM) is a plug-in module that is an easy-to-use evaluation board for the single-chip AWR2243 mmWave sensing device. It provides direct connectivity to the TI MCU LaunchPad™ development-kit ecosystem. The AWR2243BOOST contains everything required to start developing on a low-power Arm® Cortex® R4F processor. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs to integrate a simple user interface quickly. The standard 20-pin BoosterPack headers make the evaluation board compatible with various MCU LaunchPad development kits and enable easy prototyping.