AWR1243FBIGABLRQ1

Texas Instruments
595-WR1243FBIGABLRQ1
AWR1243FBIGABLRQ1

Mfr.:

Description:
RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-AWR1243FBIGABLQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$30.09 $30,090.00
2,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$42.27
Min:
1

Similar Product

Texas Instruments AWR1243FBIGABLQ1
Texas Instruments
RF Transceiver 76-GHz to 81-GHz hig h-performance autom A 595-WR1243FBIGABLRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Radar
600 Mb/s
950 mV
3.465 V
12 dBm
- 40 C
+ 125 C
SPI
FCBGA-161
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.2 V
Product Type: RF Transceiver
Series: AWR1243
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: mmWave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
ECCN:
EAR99

AWR1243 76GHz to 81GHz mmWave Automotive MMIC

Texas Instruments AWR1243 76GHz to 81GHz mmWave Automotive MMIC is an integrated single-chip FMCW transceiver in an extremely small form factor. The AWR1243 MMIC is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the automotive space. The device is built on TI's low-power 45nm RFCMOS process, which enables a monolithic implementation of a 3TX, 4RX system with built-in PLL and A2D converters. Simple programming model changes can enable a wide variety of sensor implementations (Short, Mid, Long) with the possibility of dynamic reconfiguration for implementing a multimode sensor. The AWR1243 is provided as a complete platform solution, including reference hardware design, software drivers, sample configurations, API guide, and user documentation.