AMC3311QDWERQ1

Texas Instruments
595-AMC3311QDWERQ1
AMC3311QDWERQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive 0 to 2-V input precision re

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,538

Stock:
1,538 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.63 $8.63
$6.61 $66.10
$6.11 $152.75
$5.56 $556.00
$5.30 $1,325.00
$5.14 $2,570.00
$5.01 $5,010.00
Full Reel (Order in multiples of 2000)
$5.00 $10,000.00
4,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
275 kHz
100 uV
3.5 nA
5.5 V
3 V
28.5 mA
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AMC3311
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 275 kHz
Amplifier Type: Isolated Amplifier
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Development Kit: AMC3330EVM
Gain Error: 0.05 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: - 70 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: - 80.6 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99