AMC1311QDWVRQ1

Texas Instruments
595-AMC1311QDWVRQ1
AMC1311QDWVRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311QDWVQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 158

Stock:
158
Can Ship Immediately
On Order:
1,000
Expected 2026-06-25
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.30 $8.30
$6.34 $63.40
$5.85 $146.25
$5.31 $531.00
$5.05 $1,262.50
$4.90 $2,450.00
Full Reel (Order in multiples of 1000)
$4.74 $4,740.00
$4.51 $9,020.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$12.48
Min:
1

Similar Product

Texas Instruments AMC1311QDWVQ1
Texas Instruments
Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311QDWVRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1311
1 Channel
5000 Vrms
Galvanic
220 kHz
15 nA
9.9 mV
5.5 V
4.5 V
9.7 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Isolated Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: AMC1311EVM
Gain Error: 0.04 %
Moisture Sensitive: Yes
Output Current per Channel: 13 mA
Pd - Power Dissipation: 97.9 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 65 dB
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 318 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

AMC1311/AMC1311-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC1311/AMC1311-Q1 Precision Reinforced Isolated Amplifiers for Voltage Sensing have an isolation barrier that is highly resistant to magnetic interference due to an output separated from the input circuitry. Reinforced galvanic isolation of up to 7kVPEAK according to VDE V 0884-11 and UL1577 is provided by this certified barrier. The AMC1311/AMC1311-Q1 separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage when combined with isolated power supplies.