AMC0381D06QDFXRQ1

Texas Instruments
595-MC0381D06QDFXRQ1
AMC0381D06QDFXRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive DC-input isolated amplifier w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 2026-03-23
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$13.46 $13.46
$9.58 $95.80
$9.13 $228.25
$7.92 $792.00
$7.57 $1,892.50
$6.91 $3,455.00
Full Reel (Order in multiples of 750)
$6.11 $4,582.50
$5.94 $13,365.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0381D-Q1
1 Channel
5 kV rms
Reinforced Isolated
145 kHz
60 mV
5.5 V
3 V
4.3 mA, 6.2 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-15
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: AMC038XEVM
Gain Error: 0.25 %
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 200 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99