AM6204ASGFHIAMCRQ1

Texas Instruments
595-6204ASGFHIAMCRQ1
AM6204ASGFHIAMCRQ1

Mfr.:

Description:
Microprocessors - MPU Automotive Compute S oC with embedded sa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$32.85 $16,425.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex M4F
4 Core
64 bit
1.4 GHz
FCBGA-441
32 kB
32 kB
AM620
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 256 kB
Instruction Type: Fixed Point
Interface Type: I2C, I2S, SPI, UART
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: L1/L2 Cache, RAM
Moisture Sensitive: Yes
Processor Series: AM62x
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542311991
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.