AM26C31CDBRG4

595-AM26C31CDBRG4
AM26C31CDBRG4

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line Drvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.98
Min:
1

Similar Product

Texas Instruments AM26C31CDBR
Texas Instruments
RS-422 Interface IC Quad Diff Line
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SSOP-16
AM26C31
Transceiver
10 Mb/s
4 Driver
4 Receiver
5.5 V
4.5 V
3 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Transceivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 7 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99