AM1705CPTPD4

595-AM1705CPTPD4
AM1705CPTPD4

Mfr.:

Description:
Microprocessors - MPU Sitara ARM Microproc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM926EJ-S
1 Core
32 bit/16 bit
456 MHz
HLQFP-176
16 kB
16 kB
1.3 V
AM1705
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Size: 8 kB, 128 kB
Data ROM Size: 64 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB
Memory Type: L1 Cache, RAM, ROM
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 40
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2