ALM2402QPWPRQ1

Texas Instruments
595-ALM2402QPWPRQ1
ALM2402QPWPRQ1

Mfr.:

Description:
Precision Amplifiers Dual operational amp lifier with high cu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 826

Stock:
826
Can Ship Immediately
On Order:
2,000
Expected 2026-05-28
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.88 $3.88
$2.89 $28.90
$2.64 $66.00
$2.36 $236.00
$2.24 $560.00
$2.15 $1,075.00
$2.09 $2,090.00
Full Reel (Order in multiples of 2000)
$1.98 $3,960.00
$1.95 $7,800.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
600 kHz
170 mV/us
1 mV
1.5 nA
16 V
4.5 V
5 mA
400 mA
90 dB
110 nV/sqrt Hz
HTSSOP-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
ALM2402
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Ios - Input Offset Current: 30 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: - 80 dB
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ALM2402-Q1 Dual Operational Amplifier

Texas Instruments ALM2402-Q1 Dual Operational Amplifier is a dual high-voltage, high-current op-amp. It includes protection features that are optimal for driving low impedances and/or high ESR capacitive loads. The ALM2402-Q1 from Texas Instruments operates with single or split power supplies from 5.0V to 16V and can output up to 400mA DC. Each op-amp includes over-temperature flag/shut-down. It also includes separate supply pins for each output stage that allow the user to apply a lower voltage on the output to limit the Voh. This reduces the on-chip power dissipation.