AFE8092IABJ

Texas Instruments
595-AFE8092IABJ
AFE8092IABJ

Mfr.:

Description:
RF Transceiver 8-transmit 8-receiv e RF-sampling transc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3,970.08 $357,307.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
RoHS:  
Multiband
600 MHz to 6 GHz
32.5 Gb/s
- 40 C
+ 85 C
Serial
FCBGA-400
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 8 Receiver
Number of Transmitters: 8 Transmitter
Product Type: RF Transceiver
Series: AFE8092
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
ECCN:
5A991.b

AFE8092 Octal-Channel RF Transceiver

Texas Instruments AFE8092 Octal-Channel RF Transceiver is a high-performance, wide-bandwidth multi-channel transceiver integrating eight RF sampling receiver chains, eight RF sampling transmitter chains, and two separate RF front ends for the auxiliary chains (feedback paths). The high dynamic range of the receiver and transmitter chains allows generating and receiving 3G, 4G, and 5G signals for wireless base stations. At the same time, the wide bandwidth capability makes the AFE8092 devices suitable for multi-band 4G and 5G base stations.