AFE5832ZBV

Texas Instruments
595-AFE5832ZBV
AFE5832ZBV

Mfr.:

Description:
Analog Front End - AFE TI NDA Required AFE EvaluationModule

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 126   Multiples: 126
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$481.15 $60,624.90
252 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE5832
Ultrasound
10 bit, 12 bit
40 MS/s, 50 MS/s
32 Channel
LVDS
3.3 V
3 V
0 C
+ 85 C
SMD/SMT
NFBGA-289
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Factory Pack Quantity: 126
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AFE5832 32-Ch Ultrasound Analog Front End

Texas Instruments AFE5832 32-Channel Ultrasound Analog Front End (AFE) is optimized for medical ultrasound systems. The AFE5832 provides high performance, low power, and a small package size resulting in a highly-integrated AFE solution. A multichip module (MCM) with three dies, two voltage-controlled amplifiers (VCA) dies, and one analog-to-digital converter (ADC) die. The VCA die has 16 channels, and the ADC die converts all of the 32 channels. Additionally, each channel in the VCA die is configured in either of two modes - the time gain compensation (TGC) mode or the continuous wave (CW) mode. The TGC mode results in each channel, including an input attenuator (ATTEN), a low-noise amplifier (LNA) with variable gain, and a third-order, low-pass filter (LPF). The CW mode includes each channel with an LNA with a fixed gain of 18dB and a low-power passive mixer with 16 selectable phase delays. These different phase delays can be applied to each analog input signal performing an on-chip beamforming operation. The ADC die has 16 physical ADCs, each converting two sets of outputs, one from each VCA die; thus, the device is configured to operate with a resolution of 12 bits or 10 bits.