AFE4900YZT

Texas Instruments
595-AFE4900YZT
AFE4900YZT

Mfr.:

Description:
Analog Front End - AFE Ultra-Low-Power Inte grated AFE A 595-AF A 595-AFE4900YZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 960

Stock:
960 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$52.82 $52.82
$42.80 $428.00
$40.30 $1,007.50
$37.57 $3,757.00
Full Reel (Order in multiples of 250)
$32.69 $8,172.50
1,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE4900
Optical Biosensing
24 bit
1 kS/s
3 Channel
I2C, SPI
3.6 V
2 V
- 20 C
+ 70 C
SMD/SMT
DSBGA-30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AFE4900EVM
Number of Converters: 1 Converter
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 5.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AFE4900 Ultra-Low-Power Analog Front End

Texas Instruments AFE4900 Ultra-Low-Power Integrated Analog Front End (AFE) is designed for synchronized electrocardiogram (ECG), photoplethysmogram (PPG) signal acquisition. The synchronized PPG signal chain supports four switching light-emitting diodes (LEDs) and up to three photodiodes (PDs). A fully integrated LED driver controls the LEDs with a current of up to 200mA. The current from the photodiode is converted into voltage by the transimpedance amplifier (TIA) and then is digitized using an analog-to-digital converter (ADC). The same ADC interfaces to the ECG signal chain with an instrumentation amplifier (INA) and a programmable gain. The ECG input pins can be set using the right-leg drive (RLD) amplifier. The AFE4900 supports AC and DC lead-off detect schemes. A 128-sample first in, first out (FIFO) block stores the ADC codes from the PPG and ECG phases and reads out using either an I2C or a serial programming interface (SPI) interface.