ADS9212RSHR

Texas Instruments
595-ADS9212RSHR
ADS9212RSHR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 18-bit 8MSPS dual si multaneous-samplin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$67.74 $169,350.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialized
ADS9212
SMD/SMT
VQFN-56
ADCs
18 bit
2 Channel
1.15 V
5.25 V
- 40 C
+ 125 C
Reel
Architecture: SAR
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: ADS9212EVM
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 0.04 % FSR
INL - Integral Nonlinearity: 0.8 LSB
Interface Type: SPI
Maximum Clock Frequency: 96 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of ADCs: 2 ADC
Pd - Power Dissipation: 232 mW
Power Consumption: 220 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 4.096 V
Sampling Rate: 8 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 92.3 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
EAR99