ADS8684IDBT

Texas Instruments
595-ADS8684IDBT
ADS8684IDBT

Mfr.:

Description:
Analog to Digital Converters - ADC AR ADC w/16B 4 Ch A 595-ADS8684IDBTR A 595-ADS8684IDBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,563

Stock:
3,563 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.29 $26.29
$20.85 $208.50
$18.69 $934.50
$17.19 $1,719.00
$16.24 $4,060.00
$15.73 $7,865.00
$15.70 $15,700.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$22.26
Min:
1

Similar Product

Texas Instruments ADS8684IDBTR
Texas Instruments
Analog to Digital Converters - ADC AR ADC w/16B 4 Ch A 595-ADS8684IDBT A 595-ADS8684IDBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8684
SMD/SMT
TSSOP-38
16 bit
4 Channel
SPI
500 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
92 dB
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Daisy-Chainable, Oscillator, Over-Voltage Protection, PGA
INL - Integral Nonlinearity: +/- 0.75 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 65 mW
Power Consumption: 65 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SINAD - Signal to Noise and Distortion Ratio: 91.5 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.65 V
Type: ADC
Unit Weight: 203.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ADS868x 16-Bit SAR Analog-to-Digital Converter

Texas Instruments ADS868x 16-Bit 4 or 8-Channel SAR Analog-to-Digital Converters (ADC) that are an integrated data acquisition system based on a 16-bit successive approximation (SAR) analog-to-digital converter (ADC), operating at a throughput of 500kSPS. The devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V, a four or eight-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low temperature drift.