ADS62PF49IRGCT

Texas Instruments
595-ADS62PF49IRGCT
ADS62PF49IRGCT

Mfr.:

Description:
RF Receiver Dual 14B 250MSPS Fif o ADC A 595-ADS62PF A 595-ADS62PF49IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$158.38 $39,595.00
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Receiver
RoHS:  
+ 85 C
- 40 C
VQFN-64
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: ADS62PF49
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.15 V
Technology: Si
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b