ADS6245EVM

595-ADS6245EVM
ADS6245EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS6245 Eval Mod

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Boards
ADC
ADS6245
3.3 V to 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SMA
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
3A991.c.3