ADS6124IRHBT

Texas Instruments
595-ADS6124IRHBT
ADS6124IRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC Low Pwr 12b 105MSPS A 595-ADS6124IRHBR A A 595-ADS6124IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 140

Stock:
140 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 140 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$82.98 $82.98
$70.96 $709.60
$67.99 $1,699.75
$61.61 $6,161.00
Full Reel (Order in multiples of 250)
$57.78 $14,445.00
2,500 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS6124
SMD/SMT
VQFN-32
12 bit
1 Channel
LVDS, Parallel
105 MS/s
Differential
Pipeline
3.3 V
3.3 V
71.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: ADS6124EVM
DNL - Differential Nonlinearity: +/- 2 LSB
ENOB - Effective Number of Bits: 11.5 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 525 mW
Power Consumption: 374 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 83 dB
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99