ADS58J64IRRHR

Texas Instruments
595-ADS58J64IRRHR
ADS58J64IRRHR

Mfr.:

Description:
RF Receiver Quad-channel 14-bit 1-GSPS telecom rec A ADS58J64IRRHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$1,074.38 $1,611,570.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Receiver
RoHS:  
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: ADS58J64
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
5A991.b

ADS58J64 Telecom Receiver & Feedback IC

Texas Instruments ADS58J64 Telecom Receiver & Feedback IC is a low-power, wide-bandwidth, 14-bit, 1GSPS, quad-channel, telecom receiver device. The ADS58J64 supports a JESD204B serial interface with data rates up to 10Gbps with one lane per channel. The buffered analog input provides uniform input impedance across a wide frequency range and minimizes sample-and-hold glitch energy. The ADS58J64 provides an excellent spurious-free dynamic range (SFDR) over a large input frequency range with very low power consumption. The digital signal processing block includes complex mixers followed by low-pass filters with decimate-by-2 and 4 options supporting up to a 200MHz receive bandwidth. The ADS58J64 also supports a 14-bit, 500MSPS output in burst mode, making the device suitable for a digital pre-distortion (DPD) observation receiver.