ADS58J64IRMPT

Texas Instruments
595-ADS58J64IRMPT
ADS58J64IRMPT

Mfr.:

Description:
RF Receiver Quad-channel 14-bit 1-GSPS telecom rec A A 595-ADS58J64IRMPR
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
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$1,105.44 $276,360.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Receiver
RoHS:  
+ 85 C
- 40 C
VQFNP-72
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: ADS58J64
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.b

ADS58J64 Telecom Receiver & Feedback IC

Texas Instruments ADS58J64 Telecom Receiver & Feedback IC is a low-power, wide-bandwidth, 14-bit, 1GSPS, quad-channel, telecom receiver device. The ADS58J64 supports a JESD204B serial interface with data rates up to 10Gbps with one lane per channel. The buffered analog input provides uniform input impedance across a wide frequency range and minimizes sample-and-hold glitch energy. The ADS58J64 provides an excellent spurious-free dynamic range (SFDR) over a large input frequency range with very low power consumption. The digital signal processing block includes complex mixers followed by low-pass filters with decimate-by-2 and 4 options supporting up to a 200MHz receive bandwidth. The ADS58J64 also supports a 14-bit, 500MSPS output in burst mode, making the device suitable for a digital pre-distortion (DPD) observation receiver.