ADS5520IPAPR

595-ADS5520IPAPR
ADS5520IPAPR

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 125MSPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS5520
SMD/SMT
HTQFP-64
12 bit
1 Channel
Parallel
125 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
70.2 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS5520EVM
DNL - Differential Nonlinearity: 0.25 LSB
ENOB - Effective Number of Bits: 11.3 Bit
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 627 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 258.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.c.2