ADS4229IRGC25

595-ADS4229IRGC25
ADS4229IRGC25

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 250MSPS Dual Low Power ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$122.98
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS4229
SMD/SMT
VQFN-64
12 bit
2 Channel
Parallel
250 MS/s
Differential
Pipeline
1.8 V
1.8 V
70.5 dB
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: ADS4229EVM
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: CMOS, LVDS
Pd - Power Dissipation: 250 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.5.a.3