ADS1147EVM

595-ADS1147EVM
ADS1147EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS1147 Eval Mod

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Ship Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$133.23 $133.23

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS1147
5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS1147
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99