ADS1146IPW

Texas Instruments
595-ADS1146IPW
ADS1146IPW

Mfr.:

Description:
Analog to Digital Converters - ADC 16B ADC For Temp Sen sors A 595-ADS1146I A 595-ADS1146IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,327

Stock:
3,327 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.97 $10.97
$8.53 $85.30
$8.31 $207.75
$6.99 $629.10
$6.98 $1,884.60

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.96
Min:
1

Similar Product

Texas Instruments ADS1146IPWR
Texas Instruments
Analog to Digital Converters - ADC 16B ADC For Temp Sen sors A 595-ADS1146I A 595-ADS1146IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1146
SMD/SMT
TSSOP-16
16 bit
1 Channel
SPI
2 kS/s
Single-Ended
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection, Oscillator, PGA, Temp Sensor
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 2.3 mW
Power Consumption: 2.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

ADS114x/ADS114x-Q1 16-bit ADCs for Temp Sensors

Texas Instruments ADS114x/ADS114x-Q1 16-bit Analog-to-Digital Converters (ADCs) for temperature sensors feature data output rates up to 2kSPS and a single-cycle settling digital filter for all data rates. The TI ADS1147 and ADS1148 also provide a built-in voltage reference with 10mA output capacity and two matched programmable current DACs. The Texas Instruments ADS114x/ADS114x-Q1 provides a complete front-end solution for temperature sensor applications, including thermal couples, thermistors, and resistance temperature detectors (RTDs). The ADS114x-Q1 devices are AEC-Q100 qualified for automotive applications.